Documentos Técnicos
Especificações
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
21A
Power Rating
105W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
41mm
Width
94mm
Depth
128mm
Efficiency
77 %, 79 %
Minimum Temperature
-10°C
Weight
480g
Maximum Temperature
+70°C
País de Origem
Malaysia
Detalhes do produto
50W to 600W Single Output Industrial Power Supplies RWS Series
The TDK-Lambda RWS-B series of AC-DC power supplies comprises four models rated from 50 to 600 watts, featuring simple function design, compact dimensions, and high efficiency. The RWS-B series of switch mode power supplies is positioned as a mid-range product with simple functionality. The RWS-B series come in a simplified, compact, highly efficient power supply package. Improved efficiency at low loads and power consumption during stand-by contribute to reduce the environmental impact. The RWS-B power supplies offer outstanding thermal performance for cooler operation over their operating temperature range of -10 to +70°C; the RWS100B and RWS150B models are convection cooled, whereas the higher power models incorporate an internal cooling fan. These enclosed AC-DC power supplies operate from a universal input of 85-265Vac to meet a wide range of applications, including industrial, test & measurements, broadcast, communication and LED signage.
Approvals
UL/CSA/EN60950-1, CE
R$ 1.583,92
R$ 1.583,92 Each (Sem VAT)
1
R$ 1.583,92
R$ 1.583,92 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.583,92 |
5 - 9 | R$ 1.560,23 |
10 - 24 | R$ 1.534,84 |
25 - 49 | R$ 1.507,98 |
50+ | R$ 1.479,64 |
Documentos Técnicos
Especificações
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
21A
Power Rating
105W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
41mm
Width
94mm
Depth
128mm
Efficiency
77 %, 79 %
Minimum Temperature
-10°C
Weight
480g
Maximum Temperature
+70°C
País de Origem
Malaysia
Detalhes do produto
50W to 600W Single Output Industrial Power Supplies RWS Series
The TDK-Lambda RWS-B series of AC-DC power supplies comprises four models rated from 50 to 600 watts, featuring simple function design, compact dimensions, and high efficiency. The RWS-B series of switch mode power supplies is positioned as a mid-range product with simple functionality. The RWS-B series come in a simplified, compact, highly efficient power supply package. Improved efficiency at low loads and power consumption during stand-by contribute to reduce the environmental impact. The RWS-B power supplies offer outstanding thermal performance for cooler operation over their operating temperature range of -10 to +70°C; the RWS100B and RWS150B models are convection cooled, whereas the higher power models incorporate an internal cooling fan. These enclosed AC-DC power supplies operate from a universal input of 85-265Vac to meet a wide range of applications, including industrial, test & measurements, broadcast, communication and LED signage.
Approvals
UL/CSA/EN60950-1, CE