TDK-Lambda Embedded Switch Mode Power Supply (SMPS), SWS600-48, 48V dc, 12.5A, 600W, 1 Output, 120 → 370 V dc,

Nº de Estoque RS: 494-4689Marca: TDK-LambdaPart Number: SWS600-48
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Output Voltage

48V dc

Output Current

12.5A

Power Rating

600W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

7.48in

Width

4.72in

Depth

3.62in

Efficiency

85%

Minimum Temperature

-10°C

Weight

2kg

Maximum Temperature

+65°C

País de Origem

China

Detalhes do produto

50 to 600W, Single Output, SWS Series

Standards

EN61000-3.2, EN55011-B, EN55022-B, FCC-B, EN60950, UL60950, CSA60950, EN50178

Switch Mode - TDK-Lambda

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), SWS600-48, 48V dc, 12.5A, 600W, 1 Output, 120 → 370 V dc,

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), SWS600-48, 48V dc, 12.5A, 600W, 1 Output, 120 → 370 V dc,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

48V dc

Output Current

12.5A

Power Rating

600W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

7.48in

Width

4.72in

Depth

3.62in

Efficiency

85%

Minimum Temperature

-10°C

Weight

2kg

Maximum Temperature

+65°C

País de Origem

China

Detalhes do produto

50 to 600W, Single Output, SWS Series

Standards

EN61000-3.2, EN55011-B, EN55022-B, FCC-B, EN60950, UL60950, CSA60950, EN50178

Switch Mode - TDK-Lambda

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more