TDK-Lambda Switching Power Supply, ZMS100-24, 24V dc, 3.4A, 81.6W, 1 Output, 85 → 264V ac Input Voltage

Nº de Estoque RS: 863-7739Marca: TDK-LambdaPart Number: ZMS100-24
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Output Voltage

24V dc

Output Current

3.4A

Power Rating

81.6W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

31.9mm

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Weight

150g

País de Origem

China

Detalhes do produto

80W, Universal Input, Single Output, Medical Switch Mode Power Supply, ZMS100 Series

The TDK-Lambda ZMS100 series of switch mode power supplies can operate with or without forced air cooling thanks to its design which ensures good airflow around components, reducing internal heating. This medical power supply is available with 12V, 15V, 24V, 36V or 48V outputs, with user adjustment of -5/+10% to accommodate non-standard voltages. The ZMS100 series of embedded switch mode power supplies provides up to 80W output power convection cooled, or 100W with just 0.7m/s airflow at 50 degrees C ambient. The medical power supply operates from a universal input range of 85 to 264Vac with a typical efficiency of up to 90%. The ZMS100 series is designed to provide long field life in hospital, clinical, dental and home based medical applications as well as professional broadcast, test & measurement and audio equipment.

Approvals

IEC, EN, UL, CSA, ANSI, AAMI

Standards

IEC/EN/UL 60950-1, CSA22.2 No. 60950-1, IEC/EN 60601-1 (2nd & 3rd editions)
CE mark Designed to meet IEC/EN/UL/CSA 61010-1, ANSI/AAMI ES60601-1

Switch Mode - TDK-Lambda

Informações de estoque temporariamente indisponíveis.

R$ 1.330,10

R$ 1.330,10 Each (Sem VAT)

TDK-Lambda Switching Power Supply, ZMS100-24, 24V dc, 3.4A, 81.6W, 1 Output, 85 → 264V ac Input Voltage

R$ 1.330,10

R$ 1.330,10 Each (Sem VAT)

TDK-Lambda Switching Power Supply, ZMS100-24, 24V dc, 3.4A, 81.6W, 1 Output, 85 → 264V ac Input Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.330,10
5 - 9R$ 1.310,12
10 - 24R$ 1.288,66
25 - 49R$ 1.266,26
50+R$ 1.242,64

Documentos Técnicos

Especificações

Output Voltage

24V dc

Output Current

3.4A

Power Rating

81.6W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

31.9mm

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Weight

150g

País de Origem

China

Detalhes do produto

80W, Universal Input, Single Output, Medical Switch Mode Power Supply, ZMS100 Series

The TDK-Lambda ZMS100 series of switch mode power supplies can operate with or without forced air cooling thanks to its design which ensures good airflow around components, reducing internal heating. This medical power supply is available with 12V, 15V, 24V, 36V or 48V outputs, with user adjustment of -5/+10% to accommodate non-standard voltages. The ZMS100 series of embedded switch mode power supplies provides up to 80W output power convection cooled, or 100W with just 0.7m/s airflow at 50 degrees C ambient. The medical power supply operates from a universal input range of 85 to 264Vac with a typical efficiency of up to 90%. The ZMS100 series is designed to provide long field life in hospital, clinical, dental and home based medical applications as well as professional broadcast, test & measurement and audio equipment.

Approvals

IEC, EN, UL, CSA, ANSI, AAMI

Standards

IEC/EN/UL 60950-1, CSA22.2 No. 60950-1, IEC/EN 60601-1 (2nd & 3rd editions)
CE mark Designed to meet IEC/EN/UL/CSA 61010-1, ANSI/AAMI ES60601-1

Switch Mode - TDK-Lambda