Documentos Técnicos
Especificações
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
500mA
Power Rating
12W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
73.5mm
Width
50mm
Depth
22mm
Efficiency
84 %, 85 %
Minimum Temperature
-10°C
Weight
45g
Maximum Temperature
+70°C
País de Origem
Malaysia
Detalhes do produto
TDK Lambda ZWS-B Series 10 W to 30 W Switch Mode Power Supplies
The TDK Lambda ZWS-B series is a range of very reliable Single Output Power supplies. These Switch Mode Power supplies are 30% smaller than the previous generation. The ZWS-B series of Single Output Power Supplies have a No Load input Power ˂0.5 W and are suitable for Green Products. Ideal in applications like LED, Industrial, Testing and Broadcasting.
Switch Mode - TDK-Lambda
R$ 1.039,57
R$ 1.039,57 Each (Sem VAT)
1
R$ 1.039,57
R$ 1.039,57 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
500mA
Power Rating
12W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
73.5mm
Width
50mm
Depth
22mm
Efficiency
84 %, 85 %
Minimum Temperature
-10°C
Weight
45g
Maximum Temperature
+70°C
País de Origem
Malaysia
Detalhes do produto
TDK Lambda ZWS-B Series 10 W to 30 W Switch Mode Power Supplies
The TDK Lambda ZWS-B series is a range of very reliable Single Output Power supplies. These Switch Mode Power supplies are 30% smaller than the previous generation. The ZWS-B series of Single Output Power Supplies have a No Load input Power ˂0.5 W and are suitable for Green Products. Ideal in applications like LED, Industrial, Testing and Broadcasting.