TDK-Lambda Switching Power Supply, ZWS15B-12/A, 12V dc, 1.3A, 15.6W, 1 Output, 120 → 370 V dc, 85 → 265 V

Nº de Estoque RS: 126-3498Marca: TDK-LambdaPart Number: ZWS15B-12/A
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Output Voltage

12V dc

Output Current

1.3A

Power Rating

15.6W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

87.5mm

Width

50mm

Depth

22mm

Efficiency

80 %, 83 %

Minimum Temperature

-10°C

Weight

55g

Maximum Temperature

+70°C

País de Origem

Malaysia

Detalhes do produto

TDK Lambda ZWS-B Series 10 W to 30 W Switch Mode Power Supplies

The TDK Lambda ZWS-B series is a range of very reliable Single Output Power supplies. These Switch Mode Power supplies are 30% smaller than the previous generation. The ZWS-B series of Single Output Power Supplies have a No Load input Power ˂0.5 W and are suitable for Green Products. Ideal in applications like LED, Industrial, Testing and Broadcasting.

Switch Mode - TDK-Lambda

Informações de estoque temporariamente indisponíveis.

R$ 1.164,29

R$ 1.164,29 Each (Sem VAT)

TDK-Lambda Switching Power Supply, ZWS15B-12/A, 12V dc, 1.3A, 15.6W, 1 Output, 120 → 370 V dc, 85 → 265 V

R$ 1.164,29

R$ 1.164,29 Each (Sem VAT)

TDK-Lambda Switching Power Supply, ZWS15B-12/A, 12V dc, 1.3A, 15.6W, 1 Output, 120 → 370 V dc, 85 → 265 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Output Voltage

12V dc

Output Current

1.3A

Power Rating

15.6W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

87.5mm

Width

50mm

Depth

22mm

Efficiency

80 %, 83 %

Minimum Temperature

-10°C

Weight

55g

Maximum Temperature

+70°C

País de Origem

Malaysia

Detalhes do produto

TDK Lambda ZWS-B Series 10 W to 30 W Switch Mode Power Supplies

The TDK Lambda ZWS-B series is a range of very reliable Single Output Power supplies. These Switch Mode Power supplies are 30% smaller than the previous generation. The ZWS-B series of Single Output Power Supplies have a No Load input Power ˂0.5 W and are suitable for Green Products. Ideal in applications like LED, Industrial, Testing and Broadcasting.

Switch Mode - TDK-Lambda