Documentos Técnicos
Especificações
Brand
TDKMaximum dc Current
8A
Package/Case
12V
Length
12mm
Depth
11mm
Automotive Standard
AEC-Q200
Height
6mm
Dimensions
12 x 11 x 6mm
Shielded
Yes
Maximum DC Resistance
6mΩ
Series
ACM-V
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
País de Origem
Japan
Detalhes do produto
TDK ACM-V Series SMD Common Mode Chokes
TDK series of Common Mode Filters for automotive power line. This type of filter has an operating temperature range –40 to +125°C.
TDK SMD Common Mode Chokes
R$ 12.890,00
R$ 25,78 Each (On a Reel of 500) (Sem VAT)
500
R$ 12.890,00
R$ 25,78 Each (On a Reel of 500) (Sem VAT)
500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TDKMaximum dc Current
8A
Package/Case
12V
Length
12mm
Depth
11mm
Automotive Standard
AEC-Q200
Height
6mm
Dimensions
12 x 11 x 6mm
Shielded
Yes
Maximum DC Resistance
6mΩ
Series
ACM-V
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
País de Origem
Japan
Detalhes do produto
TDK ACM-V Series SMD Common Mode Chokes
TDK series of Common Mode Filters for automotive power line. This type of filter has an operating temperature range –40 to +125°C.