Documentos Técnicos
Especificações
Brand
TDKMaximum dc Current
4A
Package/Case
70V
Length
7mm
Depth
6mm
Automotive Standard
AEC-Q200
Height
3.5mm
Dimensions
7 x 6 x 3.5mm
Shielded
Yes
Maximum DC Resistance
15mΩ
Series
ACM-V
Core Material
Ferrite
Inductor Construction
Wire-Wound
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
País de Origem
Japan
Detalhes do produto
TDK ACM-V Series SMD Common Mode Chokes
TDK series of Common Mode Filters for automotive power line. This type of filter has an operating temperature range –40 to +125°C.
TDK SMD Common Mode Chokes
R$ 38.625,00
R$ 25,75 Each (On a Reel of 1500) (Sem VAT)
1500
R$ 38.625,00
R$ 25,75 Each (On a Reel of 1500) (Sem VAT)
1500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TDKMaximum dc Current
4A
Package/Case
70V
Length
7mm
Depth
6mm
Automotive Standard
AEC-Q200
Height
3.5mm
Dimensions
7 x 6 x 3.5mm
Shielded
Yes
Maximum DC Resistance
15mΩ
Series
ACM-V
Core Material
Ferrite
Inductor Construction
Wire-Wound
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
País de Origem
Japan
Detalhes do produto
TDK ACM-V Series SMD Common Mode Chokes
TDK series of Common Mode Filters for automotive power line. This type of filter has an operating temperature range –40 to +125°C.