TDK 11 μH 300 mA Common mode filter 0.4Ω 80V

Nº de Estoque RS: 170-3193Marca: TDKPart Number: ACT1210-110-2P-TL00
brand-logo
Ver tudo em Common Mode Chokes

Documentos Técnicos

Especificações

Brand

TDK

Inductance

11 μH

Series

ACT

Impedance

300 mΩ

Test Frequency

10 MHz

DC Resistance

0.4Ω

Maximum Current

300 mA

Dimensions

3.2 x 2.5 x 2.5mm

Operating Temperature Range

-55°C → +150°C

Number of Lines

2

Mounting Type

Surface Mount

Voltage Rating

80V

Termination Style

Surface Mount

Package/Case

1210 (3225M)

Maximum Operating Temperature

+150°C

Length

3.2mm

Depth

2.5mm

Minimum Operating Temperature

-55°C

Height

2.5mm

País de Origem

Japan

Detalhes do produto

TDK ACT1210 Series SMD Common Mode Chokes

ACT common filters from TDK are a compact solution, and offer the same characteristics of the standard products (ACT45B/ACT45R) in a smaller package. With the ability to withstand temperatures ranging from -55°C to +155°C, these common mode filters are suitable for CAN-BUS and FlexRay applications.

TDK SMD Common Mode Chokes

Informações de estoque temporariamente indisponíveis.

R$ 95.040,00

R$ 15,84 Each (On a Reel of 6000) (Sem VAT)

TDK 11 μH 300 mA Common mode filter 0.4Ω 80V

R$ 95.040,00

R$ 15,84 Each (On a Reel of 6000) (Sem VAT)

TDK 11 μH 300 mA Common mode filter 0.4Ω 80V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

TDK

Inductance

11 μH

Series

ACT

Impedance

300 mΩ

Test Frequency

10 MHz

DC Resistance

0.4Ω

Maximum Current

300 mA

Dimensions

3.2 x 2.5 x 2.5mm

Operating Temperature Range

-55°C → +150°C

Number of Lines

2

Mounting Type

Surface Mount

Voltage Rating

80V

Termination Style

Surface Mount

Package/Case

1210 (3225M)

Maximum Operating Temperature

+150°C

Length

3.2mm

Depth

2.5mm

Minimum Operating Temperature

-55°C

Height

2.5mm

País de Origem

Japan

Detalhes do produto

TDK ACT1210 Series SMD Common Mode Chokes

ACT common filters from TDK are a compact solution, and offer the same characteristics of the standard products (ACT45B/ACT45R) in a smaller package. With the ability to withstand temperatures ranging from -55°C to +155°C, these common mode filters are suitable for CAN-BUS and FlexRay applications.

TDK SMD Common Mode Chokes