TDK, EC350X 402V, Through Hole 2 Electrode Arrester Gas Discharge Tube

Nº de Estoque RS: 183-9306Marca: TDKPart Number: B88069X0810S102
brand-logo
Ver tudo em Tubos de Descarga de Gás

Documentos Técnicos

Especificações

Brand

TDK

Series

EC350X

Suppressor Type

2 Electrode Arrester

DC Spark Over Voltage

402V

Impulse Spark Over Voltage

900V

Maximum Voltage Rating

60 V

Mounting Type

Through Hole

Dimensions

8 Dia. x 6.05mm

Depth

8mm

Height

8.1mm

Length

6.05mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Capacitance

1.5pF

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.723,00

R$ 27,23 Each (In a Bag of 100) (Sem VAT)

TDK, EC350X 402V, Through Hole 2 Electrode Arrester Gas Discharge Tube

R$ 2.723,00

R$ 27,23 Each (In a Bag of 100) (Sem VAT)

TDK, EC350X 402V, Through Hole 2 Electrode Arrester Gas Discharge Tube
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

TDK

Series

EC350X

Suppressor Type

2 Electrode Arrester

DC Spark Over Voltage

402V

Impulse Spark Over Voltage

900V

Maximum Voltage Rating

60 V

Mounting Type

Through Hole

Dimensions

8 Dia. x 6.05mm

Depth

8mm

Height

8.1mm

Length

6.05mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Capacitance

1.5pF

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more