Documentos Técnicos
Especificações
Brand
TDKCapacitance
2.2µF
Voltage
100V dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
4.5 x 3.2 x 2.3mm
Length
4.5mm
Depth
3.2mm
Height
2.3mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Detalhes do produto
TDK C type 1812 series
MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
R$ 75,40
R$ 15,08 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 75,40
R$ 15,08 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 45 | R$ 15,08 | R$ 75,40 |
50 - 95 | R$ 9,94 | R$ 49,70 |
100 - 245 | R$ 9,31 | R$ 46,55 |
250 - 495 | R$ 8,69 | R$ 43,45 |
500+ | R$ 8,00 | R$ 40,00 |
Documentos Técnicos
Especificações
Brand
TDKCapacitance
2.2µF
Voltage
100V dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
4.5 x 3.2 x 2.3mm
Length
4.5mm
Depth
3.2mm
Height
2.3mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Detalhes do produto
TDK C type 1812 series
MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers