Documentos Técnicos
Especificações
Brand
TDKCapacitance
1nF
Voltage
450V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
2 x 1.25 x 0.6mm
Length
2mm
Automotive Standard
AEC-Q200
Depth
1.25mm
Height
0.6mm
Series
CGA
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Suppression Class
Class 1
R$ 4.720,00
R$ 1,18 Each (On a Reel of 4000) (Sem VAT)
4000
R$ 4.720,00
R$ 1,18 Each (On a Reel of 4000) (Sem VAT)
4000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TDKCapacitance
1nF
Voltage
450V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
2 x 1.25 x 0.6mm
Length
2mm
Automotive Standard
AEC-Q200
Depth
1.25mm
Height
0.6mm
Series
CGA
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Suppression Class
Class 1