TDK 22nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Nº de Estoque RS: 915-5196Marca: TDKPart Number: CGA4J2C0G1H223J125AA
brand-logo

Documentos Técnicos

Especificações

Brand

TDK

Capacitance

22nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

CGA

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Detalhes do produto

TDK CGA Automotive 0805 C0G Dielectric

Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing.

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Informações de estoque temporariamente indisponíveis.

R$ 118,00

R$ 2,36 Each (In a Pack of 50) (Sem VAT)

TDK 22nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Selecione o tipo de embalagem

R$ 118,00

R$ 2,36 Each (In a Pack of 50) (Sem VAT)

TDK 22nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
50 - 50R$ 2,36R$ 118,00
100 - 200R$ 2,26R$ 113,00
250 - 450R$ 2,02R$ 101,00
500 - 950R$ 1,82R$ 91,00
1000+R$ 1,61R$ 80,50

Documentos Técnicos

Especificações

Brand

TDK

Capacitance

22nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

CGA

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Detalhes do produto

TDK CGA Automotive 0805 C0G Dielectric

Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing.

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.