Documentos Técnicos
Especificações
Brand
TDKCapacitance
2.2µF
Voltage
25V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
2 x 1.25 x 1.25mm
Length
2mm
Depth
1.25mm
Height
1.25mm
Series
CGA
Suppression Class
Class II
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
País de Origem
Japan
Detalhes do produto
TDK CGA Automotive 0805, X5R, X7R and Y5V Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
R$ 96,00
R$ 3,84 Each (In a Pack of 25) (Sem VAT)
25
R$ 96,00
R$ 3,84 Each (In a Pack of 25) (Sem VAT)
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
25 - 75 | R$ 3,84 | R$ 96,00 |
100 - 225 | R$ 3,65 | R$ 91,25 |
250 - 475 | R$ 3,49 | R$ 87,25 |
500 - 975 | R$ 3,30 | R$ 82,50 |
1000+ | R$ 3,02 | R$ 75,50 |
Documentos Técnicos
Especificações
Brand
TDKCapacitance
2.2µF
Voltage
25V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
2 x 1.25 x 1.25mm
Length
2mm
Depth
1.25mm
Height
1.25mm
Series
CGA
Suppression Class
Class II
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
País de Origem
Japan
Detalhes do produto
TDK CGA Automotive 0805, X5R, X7R and Y5V Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.