Documentos Técnicos
Especificações
Brand
TDKCapacitance
22nF
Voltage
450V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7T
Tolerance
±10%
Dimensions
2 x 1.25 x 1.25mm
Length
2mm
Automotive Standard
AEC-Q200
Depth
1.25mm
Height
1.25mm
Series
CGA
Minimum Operating Temperature
-55°C
Suppression Class
Class 2
Maximum Operating Temperature
+125°C
País de Origem
Japan
R$ 3.160,00
R$ 1,58 Each (On a Reel of 2000) (Sem VAT)
2000
R$ 3.160,00
R$ 1,58 Each (On a Reel of 2000) (Sem VAT)
2000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TDKCapacitance
22nF
Voltage
450V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7T
Tolerance
±10%
Dimensions
2 x 1.25 x 1.25mm
Length
2mm
Automotive Standard
AEC-Q200
Depth
1.25mm
Height
1.25mm
Series
CGA
Minimum Operating Temperature
-55°C
Suppression Class
Class 2
Maximum Operating Temperature
+125°C
País de Origem
Japan