TDK 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

Nº de Estoque RS: 111-0091Marca: TDKPart Number: CGA5L1X7R1E106K160AE
brand-logo

Documentos Técnicos

Especificações

Brand

TDK

Capacitance

10µF

Voltage

25V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

País de Origem

Japan

Detalhes do produto

TDK CGA Automotive 1206 series, X5R, X7R and Y5V Dielectric

From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.

1206 Range

Informações de estoque temporariamente indisponíveis.

R$ 13.520,00

R$ 6,76 Each (On a Reel of 2000) (Sem VAT)

TDK 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

R$ 13.520,00

R$ 6,76 Each (On a Reel of 2000) (Sem VAT)

TDK 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

TDK

Capacitance

10µF

Voltage

25V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

País de Origem

Japan

Detalhes do produto

TDK CGA Automotive 1206 series, X5R, X7R and Y5V Dielectric

From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.

1206 Range