TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

Nº de Estoque RS: 915-5415Marca: TDKPart Number: CGA6M3X7S2A475K200AB
brand-logo

Documentos Técnicos

Especificações

Brand

TDK

Capacitance

4.7µF

Voltage

100V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2mm

Length

3.2mm

Depth

2.5mm

Height

2mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Detalhes do produto

TDK CGA Automotive 1210 series, X6S, X7S and X7T

Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing

Informações de estoque temporariamente indisponíveis.

R$ 168,70

R$ 33,74 Each (In a Pack of 5) (Sem VAT)

TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
Selecione o tipo de embalagem

R$ 168,70

R$ 33,74 Each (In a Pack of 5) (Sem VAT)

TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

TDK

Capacitance

4.7µF

Voltage

100V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2mm

Length

3.2mm

Depth

2.5mm

Height

2mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Detalhes do produto

TDK CGA Automotive 1210 series, X6S, X7S and X7T

Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing