TDK Single Layer Ceramic Capacitor (SLCC) 1000pF 3kV dc ±10%, CK45, Through Hole

Nº de Estoque RS: 253-2812Marca: TDKPart Number: CK45-B3FD102KYGNA
brand-logo
Ver tudo em Single Layer Ceramic Capacitors

Documentos Técnicos

Especificações

Brand

TDK

Capacitance

1000pF

Voltage

3kV dc

Mounting Type

Through Hole

Series

CK45

Tolerance

±10%

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.440,00

R$ 2,44 Each (On a Reel of 1000) (Sem VAT)

TDK Single Layer Ceramic Capacitor (SLCC) 1000pF 3kV dc ±10%, CK45, Through Hole

R$ 2.440,00

R$ 2,44 Each (On a Reel of 1000) (Sem VAT)

TDK Single Layer Ceramic Capacitor (SLCC) 1000pF 3kV dc ±10%, CK45, Through Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

TDK

Capacitance

1000pF

Voltage

3kV dc

Mounting Type

Through Hole

Series

CK45

Tolerance

±10%

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more