TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±20% , SMD

Nº de Estoque RS: 111-0165Marca: TDKPart Number: CKG57NX7T2W225M500JH
brand-logo

Documentos Técnicos

Especificações

Brand

TDK

Capacitance

2.2µF

Voltage

450V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X7T

Tolerance

±20%

Dimensions

6 x 5 x 5mm

Length

6mm

Depth

5mm

Height

5mm

Series

CKG

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

País de Origem

Japan

Detalhes do produto

TDK MLCC CKG MEGACAP Type 2220 Series

CKG Series MEGACAP Type adopts a double-stacked structure that realises twice as much capacitance as that of the existing products without changing the capacitor footprint

Informações de estoque temporariamente indisponíveis.

R$ 51.340,00

R$ 51,34 Each (On a Reel of 1000) (Sem VAT)

TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±20% , SMD

R$ 51.340,00

R$ 51,34 Each (On a Reel of 1000) (Sem VAT)

TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±20% , SMD
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

TDK

Capacitance

2.2µF

Voltage

450V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X7T

Tolerance

±20%

Dimensions

6 x 5 x 5mm

Length

6mm

Depth

5mm

Height

5mm

Series

CKG

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

País de Origem

Japan

Detalhes do produto

TDK MLCC CKG MEGACAP Type 2220 Series

CKG Series MEGACAP Type adopts a double-stacked structure that realises twice as much capacitance as that of the existing products without changing the capacitor footprint