TDK High Current Chip Power Line Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 30Ω impedance at 100 MHz

Nº de Estoque RS: 741-3188Marca: TDKPart Number: MPZ1608D300BTA00
brand-logo
Ver tudo em Granulo de Ferrite

Documentos Técnicos

Especificações

Brand

TDK

Package Type

0603 (1608M)

Impedance at 100 MHz

30Ω

Current Rating

1.8A

Type

Chip Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum DC Resistance

0.060Ω

Series

MPZ

Detalhes do produto

Chip bead 0603 MPZ series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 96,00

R$ 0,96 Each (In a Bag of 100) (Sem VAT)

TDK High Current Chip Power Line Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 30Ω impedance at 100 MHz

R$ 96,00

R$ 0,96 Each (In a Bag of 100) (Sem VAT)

TDK High Current Chip Power Line Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 30Ω impedance at 100 MHz
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
100 - 400R$ 0,96R$ 96,00
500 - 900R$ 0,90R$ 90,00
1000 - 1900R$ 0,88R$ 88,00
2000 - 4900R$ 0,82R$ 82,00
5000+R$ 0,73R$ 73,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

TDK

Package Type

0603 (1608M)

Impedance at 100 MHz

30Ω

Current Rating

1.8A

Type

Chip Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum DC Resistance

0.060Ω

Series

MPZ

Detalhes do produto

Chip bead 0603 MPZ series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more