TDK, NLCV-EF, 3225 Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 450mA Idc Q:15

Nº de Estoque RS: 916-4172Marca: TDKPart Number: NLCV32T-100K-EF
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Brand

TDK

Inductance

10 μH

Maximum dc Current

450mA

Package/Case

3225

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Tolerance

±10%

Maximum DC Resistance

360mΩ

Series

NLCV-EF

Core Material

Ferrite

Minimum Quality Factor

15

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Detalhes do produto

TDK 1210 NLVC32 Series Wire Wound Inductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 87,25

R$ 3,49 Each (In a Pack of 25) (Sem VAT)

TDK, NLCV-EF, 3225 Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 450mA Idc Q:15
Selecione o tipo de embalagem

R$ 87,25

R$ 3,49 Each (In a Pack of 25) (Sem VAT)

TDK, NLCV-EF, 3225 Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 450mA Idc Q:15
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
25 - 225R$ 3,49R$ 87,25
250 - 1225R$ 3,35R$ 83,75
1250 - 2475R$ 2,88R$ 72,00
2500 - 6225R$ 2,21R$ 55,25
6250+R$ 2,00R$ 50,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

TDK

Inductance

10 μH

Maximum dc Current

450mA

Package/Case

3225

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Tolerance

±10%

Maximum DC Resistance

360mΩ

Series

NLCV-EF

Core Material

Ferrite

Minimum Quality Factor

15

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Detalhes do produto

TDK 1210 NLVC32 Series Wire Wound Inductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more