TDK, NLCV-EF, 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 530mA Idc Q:15

Nº de Estoque RS: 181-5164Marca: TDKPart Number: NLCV32T-6R8M-EF
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Brand

TDK

Inductance

6.8 μH

Maximum dc Current

530mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

351mΩ

Series

NLCV-EF

Core Material

Ferrite

Maximum Self Resonant Frequency

38MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Minimum Quality Factor

15

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 540,00

R$ 2,16 Each (On a Reel of 250) (Sem VAT)

TDK, NLCV-EF, 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 530mA Idc Q:15

R$ 540,00

R$ 2,16 Each (On a Reel of 250) (Sem VAT)

TDK, NLCV-EF, 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 530mA Idc Q:15
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

TDK

Inductance

6.8 μH

Maximum dc Current

530mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

351mΩ

Series

NLCV-EF

Core Material

Ferrite

Maximum Self Resonant Frequency

38MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Minimum Quality Factor

15

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more