TDK 80dB PCB Mount High Internal Magnetic Buzzer Component, 12 (Dia.) x 9mm, 3V ac Min, 6V ac Max

Nº de Estoque RS: 134-7283Marca: TDKPart Number: SD1209T5-A1
brand-logo
Ver tudo em Piezo Buzzers

Documentos Técnicos

Especificações

Brand

TDK

Mounting Type

PCB Mount

Minimum Supply Voltage

3V ac

Maximum Supply Voltage

6V ac

Sound Level

80dB

Drive Type

Internal

Tone Type

High

Diameter

12mm

Height

9mm

Dimensions

12 (Dia.) x 9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.048kHz

Supply Current

60mA

Detalhes do produto

TDK SD Series Electromagnetic Buzzers

TDK SD series pin terminal electromagnetic buzzers are highly reliable buzzers for automobile equipment. The buzzers are compact, with a pin terminal which has a 2048Hz output. The pin terminal allows direct mounting onto printed circuit boards.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 32.032,00

R$ 40,04 Each (On a Reel of 800) (Sem VAT)

TDK 80dB PCB Mount High Internal Magnetic Buzzer Component, 12 (Dia.) x 9mm, 3V ac Min, 6V ac Max

R$ 32.032,00

R$ 40,04 Each (On a Reel of 800) (Sem VAT)

TDK 80dB PCB Mount High Internal Magnetic Buzzer Component, 12 (Dia.) x 9mm, 3V ac Min, 6V ac Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

TDK

Mounting Type

PCB Mount

Minimum Supply Voltage

3V ac

Maximum Supply Voltage

6V ac

Sound Level

80dB

Drive Type

Internal

Tone Type

High

Diameter

12mm

Height

9mm

Dimensions

12 (Dia.) x 9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.048kHz

Supply Current

60mA

Detalhes do produto

TDK SD Series Electromagnetic Buzzers

TDK SD series pin terminal electromagnetic buzzers are highly reliable buzzers for automobile equipment. The buzzers are compact, with a pin terminal which has a 2048Hz output. The pin terminal allows direct mounting onto printed circuit boards.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more