Documentos Técnicos
Especificações
Brand
TDKMounting Type
Through Hole
Minimum Supply Voltage
8V dc
Maximum Supply Voltage
16V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Diameter
16mm
Height
14mm
Dimensions
16 (Dia.) x 14mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Maximum Frequency
1.9kHz
Supply Current
25mA
País de Origem
Japan
Detalhes do produto
TDK SDC Series Electromagnetic Buzzers
TDK SDC series pin terminal electromagnetic buzzers. These buzzers are compact and high reliability. Operating temperature -10 to +70°C.
R$ 142,84
R$ 142,84 Each (Sem VAT)
1
R$ 142,84
R$ 142,84 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TDKMounting Type
Through Hole
Minimum Supply Voltage
8V dc
Maximum Supply Voltage
16V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Diameter
16mm
Height
14mm
Dimensions
16 (Dia.) x 14mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Maximum Frequency
1.9kHz
Supply Current
25mA
País de Origem
Japan
Detalhes do produto
TDK SDC Series Electromagnetic Buzzers
TDK SDC series pin terminal electromagnetic buzzers. These buzzers are compact and high reliability. Operating temperature -10 to +70°C.