TDK, VLCF, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 900mA Idc

Nº de Estoque RS: 614-2598Marca: TDKPart Number: VLCF4018T-220MR49-2
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Brand

TDK

Inductance

22 μH

Maximum dc Current

900mA

Package/Case

4018

Length

4.3mm

Depth

4mm

Height

1.8mm

Dimensions

4.3 x 4 x 1.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

369mΩ

Series

VLCF

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Detalhes do produto

VLCF4018 Series Magnetically Shielded Wire Wound Chokes

TDK Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 64,40

R$ 12,88 Each (In a Pack of 5) (Sem VAT)

TDK, VLCF, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 900mA Idc
Selecione o tipo de embalagem

R$ 64,40

R$ 12,88 Each (In a Pack of 5) (Sem VAT)

TDK, VLCF, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 900mA Idc
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

TDK

Inductance

22 μH

Maximum dc Current

900mA

Package/Case

4018

Length

4.3mm

Depth

4mm

Height

1.8mm

Dimensions

4.3 x 4 x 1.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

369mΩ

Series

VLCF

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Detalhes do produto

VLCF4018 Series Magnetically Shielded Wire Wound Chokes

TDK Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more