Documentos Técnicos
Especificações
Brand
TDKInductance
10 μH
Maximum dc Current
1.56A
Package/Case
5020
Length
5.3mm
Depth
5mm
Height
2mm
Dimensions
5.3 x 5 x 2mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
182mΩ
Series
VLCF
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Detalhes do produto
VLCF5020 Series Magnetically Shielded Wire Wound Chokes
Professional series of TDK surface mount power inductor from the VLCF range which offers magnetic shield type wound inductor for power circuits.
TDK Non Standard SMT Inductors (Chokes)
R$ 67,25
R$ 13,45 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 67,25
R$ 13,45 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 13,45 | R$ 67,25 |
25 - 45 | R$ 10,25 | R$ 51,25 |
50 - 95 | R$ 8,98 | R$ 44,90 |
100 - 245 | R$ 8,41 | R$ 42,05 |
250+ | R$ 7,86 | R$ 39,30 |
Documentos Técnicos
Especificações
Brand
TDKInductance
10 μH
Maximum dc Current
1.56A
Package/Case
5020
Length
5.3mm
Depth
5mm
Height
2mm
Dimensions
5.3 x 5 x 2mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
182mΩ
Series
VLCF
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Detalhes do produto
VLCF5020 Series Magnetically Shielded Wire Wound Chokes
Professional series of TDK surface mount power inductor from the VLCF range which offers magnetic shield type wound inductor for power circuits.