Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TDK, VLS-E, 3010 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Shielded 800mA Idc

Nº de Estoque RS: 170-3321Marca: TDKPart Number: VLS3010ET-100M
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Brand

TDK

Inductance

10 μH

Maximum dc Current

800mA

Package/Case

3010

Length

3mm

Depth

3mm

Height

1mm

Dimensions

3 x 3 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

468mΩ

Series

VLS-E

Core Material

Ferrite

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Inductor Construction

Shielded

País de Origem

Japan

Detalhes do produto

VLS-E series Shielded Magnetic Power Choke

Professional range of TDK magnetic shield wound inductor for power circuits from the VLS-E series and compatible with high density mounting.

TDK Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 11.760,00

R$ 5,88 Each (On a Reel of 2000) (Sem VAT)

TDK, VLS-E, 3010 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Shielded 800mA Idc

R$ 11.760,00

R$ 5,88 Each (On a Reel of 2000) (Sem VAT)

TDK, VLS-E, 3010 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Shielded 800mA Idc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

TDK

Inductance

10 μH

Maximum dc Current

800mA

Package/Case

3010

Length

3mm

Depth

3mm

Height

1mm

Dimensions

3 x 3 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

468mΩ

Series

VLS-E

Core Material

Ferrite

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Inductor Construction

Shielded

País de Origem

Japan

Detalhes do produto

VLS-E series Shielded Magnetic Power Choke

Professional range of TDK magnetic shield wound inductor for power circuits from the VLS-E series and compatible with high density mounting.

TDK Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more