TDK WR Wireless Charging Coil Receiver, 13 μH

Nº de Estoque RS: 185-8395Marca: TDKPart Number: WR483245-15F5-G
brand-logo
Ver tudo em Wireless Charging Coils

Documentos Técnicos

Especificações

Brand

TDK

Inductance

13 μH

Function

Receiver

Maximum DC Resistance

200mΩ

Series

WR

Core Material

Ferrite Core

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Mounting Type

Through Hole

Dimensions

48.2 x 32.2 x 1mm

Width_SC_PC

32.2mm

Length

48.2mm

Height

1mm

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 116,65

R$ 116,65 Each (Sem VAT)

TDK WR Wireless Charging Coil Receiver, 13 μH

R$ 116,65

R$ 116,65 Each (Sem VAT)

TDK WR Wireless Charging Coil Receiver, 13 μH
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 116,65
10 - 24R$ 106,50
25 - 49R$ 96,31
50 - 99R$ 91,57
100+R$ 86,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

TDK

Inductance

13 μH

Function

Receiver

Maximum DC Resistance

200mΩ

Series

WR

Core Material

Ferrite Core

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Mounting Type

Through Hole

Dimensions

48.2 x 32.2 x 1mm

Width_SC_PC

32.2mm

Length

48.2mm

Height

1mm

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more