TDK WT Wireless Charging Coil Transmitter, 6.2 μH, 20.3mm dia.

Nº de Estoque RS: 185-8407Marca: TDKPart Number: WT202012-15F2-ID
brand-logo
Ver tudo em Wireless Charging Coils

Documentos Técnicos

Especificações

Brand

TDK

Inductance

6.2 μH

Function

Transmitter

Maximum DC Resistance

95mΩ

Series

WT

Core Material

Ferrite Core

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Mounting Type

Through Hole

Dimensions

20.3 (Dia.) x 2.84mm

Diameter

20.3mm

Height

2.84mm

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 76,26

R$ 76,26 Each (Sem VAT)

TDK WT Wireless Charging Coil Transmitter, 6.2 μH, 20.3mm dia.

R$ 76,26

R$ 76,26 Each (Sem VAT)

TDK WT Wireless Charging Coil Transmitter, 6.2 μH, 20.3mm dia.
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

TDK

Inductance

6.2 μH

Function

Transmitter

Maximum DC Resistance

95mΩ

Series

WT

Core Material

Ferrite Core

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Mounting Type

Through Hole

Dimensions

20.3 (Dia.) x 2.84mm

Diameter

20.3mm

Height

2.84mm

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more