TDK YFF-P, Feedthrough Capacitor6.3V dc, Surface Mount

Nº de Estoque RS: 144-7135Marca: TDKPart Number: YFF18PW0J105MT0H0N
brand-logo
Ver tudo em Feedthrough Capacitors

Documentos Técnicos

Especificações

Brand

TDK

Capacitance

1µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series

YFF-P

País de Origem

Japan

Detalhes do produto

TDK YFF-P Series 3 Terminal Filters

TDK YFF-P Series 3 terminal feed through filter for power line filters are high performance compact EMC components. These filters have good attenuation characteristic in a wide frequency band and are suitable for large current applications (2A to 4A).

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

R$ 3.800,00

R$ 0,95 Each (On a Reel of 4000) (Sem VAT)

TDK YFF-P, Feedthrough Capacitor6.3V dc, Surface Mount

R$ 3.800,00

R$ 0,95 Each (On a Reel of 4000) (Sem VAT)

TDK YFF-P, Feedthrough Capacitor6.3V dc, Surface Mount

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

TDK

Capacitance

1µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series

YFF-P

País de Origem

Japan

Detalhes do produto

TDK YFF-P Series 3 Terminal Filters

TDK YFF-P Series 3 terminal feed through filter for power line filters are high performance compact EMC components. These filters have good attenuation characteristic in a wide frequency band and are suitable for large current applications (2A to 4A).

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.