TDK, YFF-SC 400mA 50 V dc 200 → 2000MHz, SMD Feedthrough Capacitor, Solder

Nº de Estoque RS: 144-7156Marca: TDKPart Number: YFF21SC1H102MT000N
brand-logo
Ver tudo em Filtros Lineares de Força

Documentos Técnicos

Especificações

Brand

TDK

Maximum Current Rating

400mA

Maximum Voltage Rating

50 V dc

Mounting Type

Surface Mount

Termination Style

Solder

Series

YFF-SC

Operating Frequency

200 → 2000MHz

Length

2mm

Depth

1.25mm

Capacitance

1nF

Height

0.85mm

Dimensions

2 x 1.25 x 0.85mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

País de Origem

Japan

Detalhes do produto

TDK YFF-SC Series 3 Terminal Filters

TDK YFF-SC Series 3 terminal filters for signal line are high performance compact EMC components. These filters have good attenuation characteristic in a high frequency range.

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Você pode estar interessado em
TDK YFF-SC, Feedthrough Capacitor50V dc, Surface Mount
R$ 1,58Each (On a Reel of 10000) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

TDK, YFF-SC 400mA 50 V dc 200 → 2000MHz, SMD Feedthrough Capacitor, Solder

P.O.A.

TDK, YFF-SC 400mA 50 V dc 200 → 2000MHz, SMD Feedthrough Capacitor, Solder
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
TDK YFF-SC, Feedthrough Capacitor50V dc, Surface Mount
R$ 1,58Each (On a Reel of 10000) (Sem VAT)

Documentos Técnicos

Especificações

Brand

TDK

Maximum Current Rating

400mA

Maximum Voltage Rating

50 V dc

Mounting Type

Surface Mount

Termination Style

Solder

Series

YFF-SC

Operating Frequency

200 → 2000MHz

Length

2mm

Depth

1.25mm

Capacitance

1nF

Height

0.85mm

Dimensions

2 x 1.25 x 0.85mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

País de Origem

Japan

Detalhes do produto

TDK YFF-SC Series 3 Terminal Filters

TDK YFF-SC Series 3 terminal filters for signal line are high performance compact EMC components. These filters have good attenuation characteristic in a high frequency range.

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Você pode estar interessado em
TDK YFF-SC, Feedthrough Capacitor50V dc, Surface Mount
R$ 1,58Each (On a Reel of 10000) (Sem VAT)