Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TDK, TDK ZCYS Wire-wound SMD Inductor Wire-Wound 500mA Idc

Nº de Estoque RS: 547-5235Marca: TDKPart Number: ZCYS51R5-M8PT-01
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Brand

TDK

Maximum dc Current

500mA

Length

11mm

Depth

9.4mm

Height

2.5mm

Dimensions

11 x 9.4 x 2.5mm

Maximum DC Resistance

300mΩ

Series

TDK ZCYS

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

País de Origem

Japan

Detalhes do produto

TDK ZCYS Series SMD Common Mode Chokes

TDK SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

TDK, TDK ZCYS Wire-wound SMD Inductor Wire-Wound 500mA Idc
Selecione o tipo de embalagem

P.O.A.

TDK, TDK ZCYS Wire-wound SMD Inductor Wire-Wound 500mA Idc
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

TDK

Maximum dc Current

500mA

Length

11mm

Depth

9.4mm

Height

2.5mm

Dimensions

11 x 9.4 x 2.5mm

Maximum DC Resistance

300mΩ

Series

TDK ZCYS

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

País de Origem

Japan

Detalhes do produto

TDK ZCYS Series SMD Common Mode Chokes

TDK SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em