Documentos Técnicos
Especificações
Internal/External
External
RF Protocols
Bluetooth (BLE)
Antenna Physical Form
Stubby
Frequency Range
2.4 GHz
Antenna Mounting Type
Direct
Connector Type
SMA RP
Mounting Type
Direct
Gain
2dBi
Connector Gender
Male
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Dipole
Weight
18g
Dimensions
13 (Dia.) x 114mm
Height
114mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
País de Origem
Taiwan, Province Of China
R$ 417,59
R$ 417,59 Each (Sem VAT)
1
R$ 417,59
R$ 417,59 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 417,59 |
10 - 24 | R$ 415,40 |
25+ | R$ 413,56 |
Documentos Técnicos
Especificações
Internal/External
External
RF Protocols
Bluetooth (BLE)
Antenna Physical Form
Stubby
Frequency Range
2.4 GHz
Antenna Mounting Type
Direct
Connector Type
SMA RP
Mounting Type
Direct
Gain
2dBi
Connector Gender
Male
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Dipole
Weight
18g
Dimensions
13 (Dia.) x 114mm
Height
114mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
País de Origem
Taiwan, Province Of China