Documentos Técnicos
Especificações
Brand
TE ConnectivityLength
41mm
Width
16mm
Depth
0.04mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Dimensions
41 (mm) x 16 (mm) x 40 (μm)
País de Origem
China
Detalhes do produto
TE Connectivity DT Series Piezoelectric Vibration Sensors
TE Connectivitys MEAS piezoelectric film sensors are constructed from silver ink screen printed electrodes on rectangular piezo film. Piezo vibration sensors without a lead can be adhered directly to a surface using epoxy resin or double sided tape, and leads can be attached with crimps, eyelets, conductive epoxy or compressive clamping. For the piezoelectric sensors that come with a lead, 28 AWG wire and a riveted lug are used.
Suitable applications include recording the time of an event, sensing dynamic strain, counting the number of impacts, measuring impact related events and making sensor elements.
R$ 21.972,00
R$ 219,72 Each (In a Box of 100) (Sem VAT)
100
R$ 21.972,00
R$ 219,72 Each (In a Box of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityLength
41mm
Width
16mm
Depth
0.04mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Dimensions
41 (mm) x 16 (mm) x 40 (μm)
País de Origem
China
Detalhes do produto
TE Connectivity DT Series Piezoelectric Vibration Sensors
TE Connectivitys MEAS piezoelectric film sensors are constructed from silver ink screen printed electrodes on rectangular piezo film. Piezo vibration sensors without a lead can be adhered directly to a surface using epoxy resin or double sided tape, and leads can be attached with crimps, eyelets, conductive epoxy or compressive clamping. For the piezoelectric sensors that come with a lead, 28 AWG wire and a riveted lug are used.
Suitable applications include recording the time of an event, sensing dynamic strain, counting the number of impacts, measuring impact related events and making sensor elements.