TE Connectivity AMPMODU Short Point Series Female Crimp Terminal, 26AWG Min, 22AWG Max

Nº de Estoque RS: 719-0472PMarca: TE ConnectivityPart Number: 1-104480-2
brand-logo
Ver tudo em Crimp Contacts

Documentos Técnicos

Especificações

Gender

Female

For Use With

AMPMODU Short Point and AMPMODU MTE Connector Housings

Series

AMPMODU Short Point

Minimum Wire Size mm²

0.1mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.4mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Gold

Maximum Wire Size AWG

22AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

12mΩ

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Detalhes do produto

TE Connectivity AMPMODU Short Point Crimp Snap-In Receptacle Contacts

A range of TE Connectivity AMPMODU short point contacts designed to mate with 0.64mm square or round posts that are 4.29 to 6.58mm in length. These AMPMODU short point contacts have a locking lance feature and snap into AMPMODU MTE housings to provide a complete wire-crimp system or simply be used as replacement contacts. These short point crimp snap-in receptacle contacts are made from copper alloy with gold or tin plating options and support a maximum wire insulation diameter of 1.52mm.
For short point receptacle housings see stock number 797-3160 typical.

2.54mm TE Connectivity AMPMODU Short Point Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

TE Connectivity AMPMODU Short Point Series Female Crimp Terminal, 26AWG Min, 22AWG Max
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

TE Connectivity AMPMODU Short Point Series Female Crimp Terminal, 26AWG Min, 22AWG Max

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Gender

Female

For Use With

AMPMODU Short Point and AMPMODU MTE Connector Housings

Series

AMPMODU Short Point

Minimum Wire Size mm²

0.1mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.4mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Gold

Maximum Wire Size AWG

22AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

12mΩ

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Detalhes do produto

TE Connectivity AMPMODU Short Point Crimp Snap-In Receptacle Contacts

A range of TE Connectivity AMPMODU short point contacts designed to mate with 0.64mm square or round posts that are 4.29 to 6.58mm in length. These AMPMODU short point contacts have a locking lance feature and snap into AMPMODU MTE housings to provide a complete wire-crimp system or simply be used as replacement contacts. These short point crimp snap-in receptacle contacts are made from copper alloy with gold or tin plating options and support a maximum wire insulation diameter of 1.52mm.
For short point receptacle housings see stock number 797-3160 typical.

2.54mm TE Connectivity AMPMODU Short Point Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more