TE Connectivity 1-111504 Series Right Angle Cable Mount PCB Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s)

Nº de Estoque RS: 681-1275Marca: TE ConnectivityPart Number: 1-111504-5
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Series

1-111504

Pitch

2.54mm

Number Of Contacts

14

Number Of Rows

2

Body Orientation

Right Angle

Mounting Type

Cable Mount

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

1A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

TE Connectivity 1-111504 Series Right Angle Cable Mount PCB Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s)

P.O.A.

TE Connectivity 1-111504 Series Right Angle Cable Mount PCB Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s)
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Series

1-111504

Pitch

2.54mm

Number Of Contacts

14

Number Of Rows

2

Body Orientation

Right Angle

Mounting Type

Cable Mount

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

1A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em