Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
62
Gender
Female
Number Of Rows
7
Series
AMP MCP 1.5/2.8
Colour
Black
Height
44mm
Width
120.5mm
Depth
46mm
Housing Material
PBT
Detalhes do produto
TE Connectivity MCP 1.5K and MCP 2.8 Sealed Receptacle Housings
TE Connectivity brings you a range of highly durable and strong connector housings. The 'LEAVYSEAL' connectors feature a brilliant lever locking system for mating. Not to mention, these also come with an integrated cable attachment. These connectors are rated at a IP67 and IP69K with cover. They can also handle 42 volts AC/DC and up to 40 amps. The 'LEAVYSEAL' connectors are designed to be used in a tough environment.
TE Connectivity Multiple Contact Point System (MCP)
R$ 367,86
R$ 367,86 Each (Sem VAT)
1
R$ 367,86
R$ 367,86 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 367,86 |
10 - 49 | R$ 343,69 |
50+ | R$ 322,28 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
62
Gender
Female
Number Of Rows
7
Series
AMP MCP 1.5/2.8
Colour
Black
Height
44mm
Width
120.5mm
Depth
46mm
Housing Material
PBT
Detalhes do produto
TE Connectivity MCP 1.5K and MCP 2.8 Sealed Receptacle Housings
TE Connectivity brings you a range of highly durable and strong connector housings. The 'LEAVYSEAL' connectors feature a brilliant lever locking system for mating. Not to mention, these also come with an integrated cable attachment. These connectors are rated at a IP67 and IP69K with cover. They can also handle 42 volts AC/DC and up to 40 amps. The 'LEAVYSEAL' connectors are designed to be used in a tough environment.