TE Connectivity Circular Connector, 3 Contacts, Cable Mount, Subminiature Connector, Socket, Female, IP65, TRIAD 01

Nº de Estoque RS: 669-3002Marca: TE ConnectivityPart Number: 1-1437719-3
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Subminiature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP65

Current Rating

3.0A

Body Orientation

Straight

Series

TRIAD 01

Voltage Rating

60.0 V

Strain Relief

Yes

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Detalhes do produto

Cable Plug

Cable plug in 3 or 5 way version for pin or socket contacts in 1A or 3A versions

Triad 01 - Metal

TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.

Informações de estoque temporariamente indisponíveis.

R$ 1.009,34

R$ 1.009,34 Each (Sem VAT)

TE Connectivity Circular Connector, 3 Contacts, Cable Mount, Subminiature Connector, Socket, Female, IP65, TRIAD 01

R$ 1.009,34

R$ 1.009,34 Each (Sem VAT)

TE Connectivity Circular Connector, 3 Contacts, Cable Mount, Subminiature Connector, Socket, Female, IP65, TRIAD 01
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Subminiature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP65

Current Rating

3.0A

Body Orientation

Straight

Series

TRIAD 01

Voltage Rating

60.0 V

Strain Relief

Yes

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Detalhes do produto

Cable Plug

Cable plug in 3 or 5 way version for pin or socket contacts in 1A or 3A versions

Triad 01 - Metal

TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.