TE Connectivity, CPA Automotive Connector Socket Black 4 Way, Crimp Termination 1-1456426-5

Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Interconnection System
Number Of Contacts
4
Gender
Female
Number Of Rows
1
Series
CPA
Colour
Black
Termination Method
Crimp
IP Rating
IP67
Height
17.5mm
Width
24.7mm
Housing Material
PA GF
Depth
26.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
País de Origem
Mexico
R$ 40.160,00
R$ 40,16 Each (In a Box of 1000) (Sem VAT)
1000
R$ 40.160,00
R$ 40,16 Each (In a Box of 1000) (Sem VAT)
1000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Interconnection System
Number Of Contacts
4
Gender
Female
Number Of Rows
1
Series
CPA
Colour
Black
Termination Method
Crimp
IP Rating
IP67
Height
17.5mm
Width
24.7mm
Housing Material
PA GF
Depth
26.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
País de Origem
Mexico