TE Connectivity, CPA Automotive Connector Socket Black 4 Way, Crimp Termination 1-1456426-5

Nº de Estoque RS: 174-3214Marca: TE ConnectivityPart Number: 1-1456426-5
brand-logo
Ver tudo em Conectores Automotivos

Documentos Técnicos

Especificações

Type

Interconnection System

Number Of Contacts

4

Gender

Female

Number Of Rows

1

Series

CPA

Colour

Black

Termination Method

Crimp

IP Rating

IP67

Height

17.5mm

Width

24.7mm

Depth

26.5mm

Housing Material

PA GF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

País de Origem

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 371,20

R$ 74,24 Each (In a Pack of 5) (Sem VAT)

TE Connectivity, CPA Automotive Connector Socket Black 4 Way, Crimp Termination 1-1456426-5
Selecione o tipo de embalagem

R$ 371,20

R$ 74,24 Each (In a Pack of 5) (Sem VAT)

TE Connectivity, CPA Automotive Connector Socket Black 4 Way, Crimp Termination 1-1456426-5
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 95R$ 74,24R$ 371,20
100 - 495R$ 52,00R$ 260,00
500+R$ 49,75R$ 248,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Type

Interconnection System

Number Of Contacts

4

Gender

Female

Number Of Rows

1

Series

CPA

Colour

Black

Termination Method

Crimp

IP Rating

IP67

Height

17.5mm

Width

24.7mm

Depth

26.5mm

Housing Material

PA GF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

País de Origem

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more