TE Connectivity Right Angle 50Ω Cable Mount BNC Connector, Plug, Silver, Crimp Termination, RG141 A/U, RG58 C/U

Nº de Estoque RS: 394-0951Marca: TE ConnectivityPart Number: 1-1478075-0
brand-logo
Ver tudo em Coaxial Connectors

Documentos Técnicos

Especificações

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG141 A/U, RG58 C/U

Operating Frequency

0 → 4GHz

Minimum Operating Temperature

-65 °C,

Body Plating

Silver

Maximum Operating Temperature

, +165 °C

Contact Material

Brass

Contact Plating

Silver

Detalhes do produto

TE Connectivity 50 Ohm BNC Connectors - Professional Grade Crimp Plugs

50 Ohm BNC Professional Grade crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 50 Ohm BNC professsional garde crimp plugs have various cable crimp termination styles, dielectric materials, body plating options and are suitable for use with various coaxial cable types. Please refer to table for details

TE Connectivity BNC RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 280,84

R$ 280,84 Each (Sem VAT)

TE Connectivity Right Angle 50Ω Cable Mount BNC Connector, Plug, Silver, Crimp Termination, RG141 A/U, RG58 C/U

R$ 280,84

R$ 280,84 Each (Sem VAT)

TE Connectivity Right Angle 50Ω Cable Mount BNC Connector, Plug, Silver, Crimp Termination, RG141 A/U, RG58 C/U
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 280,84
15 - 49R$ 262,84
50 - 99R$ 246,67
100 - 249R$ 234,41
250+R$ 222,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG141 A/U, RG58 C/U

Operating Frequency

0 → 4GHz

Minimum Operating Temperature

-65 °C,

Body Plating

Silver

Maximum Operating Temperature

, +165 °C

Contact Material

Brass

Contact Plating

Silver

Detalhes do produto

TE Connectivity 50 Ohm BNC Connectors - Professional Grade Crimp Plugs

50 Ohm BNC Professional Grade crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 50 Ohm BNC professsional garde crimp plugs have various cable crimp termination styles, dielectric materials, body plating options and are suitable for use with various coaxial cable types. Please refer to table for details

TE Connectivity BNC RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more