TE Connectivity, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body

Nº de Estoque RS: 423-1927Marca: TE ConnectivityPart Number: 1-1478401-0
brand-logo
Ver tudo em Coaxial Connectors

Documentos Técnicos

Especificações

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG141 A/U, RG58 C/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Silver

Contact Material

Brass

Contact Plating

Silver

Detalhes do produto

TE Connectivity 50 Ohm BNC Connectors - Professional Grade Solder Plug

Professional Grade 50 Ohm BNC solder plugs with a PTFE dielectric, silver plated brass body and solder/clamp coaxial cable termination (stock number 680-7318 has MIL clamp termination). These Professional Grade 50 Ohm solder plugs are suitable for use with the following coaxial cable types:
Stock number 423-1927 is suitable for use with RG-58 C/U, RG-141 A/U, URM43, URM76 coaxial cable types
Stock number 423-1955 is suitable for use with RG-174 A/U, RG-188 A/U, RG-316/U, URM95 coaxial cable types
Stock number 680-7318 is suitable for use with RG-58 C/U, RG-141 A/U, URM43, URM 76 and KX15 coaxial cable types
Stock number 423-1961 is suitable for use with RG-179 B/U, RG-187 A/U and URM 111 coaxial cable types

TE Connectivity BNC RF Coaxial Connectors

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 148,51

R$ 148,51 Each (Sem VAT)

TE Connectivity, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body

R$ 148,51

R$ 148,51 Each (Sem VAT)

TE Connectivity, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 148,51
15 - 49R$ 126,82
50 - 99R$ 125,10
100 - 249R$ 120,41
250+R$ 110,39
Você pode estar interessado em

Documentos Técnicos

Especificações

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG141 A/U, RG58 C/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Silver

Contact Material

Brass

Contact Plating

Silver

Detalhes do produto

TE Connectivity 50 Ohm BNC Connectors - Professional Grade Solder Plug

Professional Grade 50 Ohm BNC solder plugs with a PTFE dielectric, silver plated brass body and solder/clamp coaxial cable termination (stock number 680-7318 has MIL clamp termination). These Professional Grade 50 Ohm solder plugs are suitable for use with the following coaxial cable types:
Stock number 423-1927 is suitable for use with RG-58 C/U, RG-141 A/U, URM43, URM76 coaxial cable types
Stock number 423-1955 is suitable for use with RG-174 A/U, RG-188 A/U, RG-316/U, URM95 coaxial cable types
Stock number 680-7318 is suitable for use with RG-58 C/U, RG-141 A/U, URM43, URM 76 and KX15 coaxial cable types
Stock number 423-1961 is suitable for use with RG-179 B/U, RG-187 A/U and URM 111 coaxial cable types

TE Connectivity BNC RF Coaxial Connectors

Você pode estar interessado em