TE Connectivity, HDSCS Automotive Connector Socket Black Cable Mount 16 Way, Crimp Termination 1-1564337-1

Nº de Estoque RS: 756-1101Marca: TE ConnectivityPart Number: 1-1564337-1
brand-logo
Ver tudo em Conectores Automotivos

Documentos Técnicos

Especificações

Type

Automotive Connector

Number Of Contacts

16

Gender

Female

Number Of Rows

2

Mounting Type

Cable Mount

Series

HDSCS

Colour

Black

Termination Method

Crimp

Height

31.25mm

Width

25.7mm

Depth

67.2mm

Housing Material

Glass Fibre Reinforced PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+140°C

Detalhes do produto

TE Connectivity HDSCS MCP 1.5K and MCP 2.8 Mixed Receptacle Housings

MCP 1.5K and MCP 2.8 sealed mixed receptacle hybrid cable mount housing with secondary locking and type A keying. This hybrid receptacle housing accepts MCP 1.5K and MCP 2.8 receptacle contacts.

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Informações de estoque temporariamente indisponíveis.

R$ 129,88

R$ 129,88 Each (Sem VAT)

TE Connectivity, HDSCS Automotive Connector Socket Black Cable Mount 16 Way, Crimp Termination 1-1564337-1

R$ 129,88

R$ 129,88 Each (Sem VAT)

TE Connectivity, HDSCS Automotive Connector Socket Black Cable Mount 16 Way, Crimp Termination 1-1564337-1
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 129,88
10 - 99R$ 113,45
100+R$ 99,14

Documentos Técnicos

Especificações

Type

Automotive Connector

Number Of Contacts

16

Gender

Female

Number Of Rows

2

Mounting Type

Cable Mount

Series

HDSCS

Colour

Black

Termination Method

Crimp

Height

31.25mm

Width

25.7mm

Depth

67.2mm

Housing Material

Glass Fibre Reinforced PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+140°C

Detalhes do produto

TE Connectivity HDSCS MCP 1.5K and MCP 2.8 Mixed Receptacle Housings

MCP 1.5K and MCP 2.8 sealed mixed receptacle hybrid cable mount housing with secondary locking and type A keying. This hybrid receptacle housing accepts MCP 1.5K and MCP 2.8 receptacle contacts.

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.