TE Connectivity SPDT, On-(On) Rocker Switch PCB

Nº de Estoque RS: 710-9325Marca: TE ConnectivityPart Number: 1-1571986-1
brand-logo
Ver tudo em Interruptores Basculantes

Documentos Técnicos

Especificações

Contact Configuration

SPDT

Switch Operation

On-(On)

Panel Cut Out Width

10.6mm

Panel Cut Out Height

17.96mm

Contact Current Rating

5 A

Illuminated

No

Actuator Colour

Black

Mounting Type

PCB

AC Voltage Rating

125V

Actuator Shape

Rectangular

DC Voltage Rating

28V

Panel Cut Out Size

17.96 x 10.62mm

Case Material

Thermoplastic

Contact Material

Silver

Minimum Operating Temperature

-30°C

Contact Resistance

10mΩ

Operating Temperature Range

-30 → +85°C

Mechanical Life

400000Operations

Maximum Operating Temperature

+85°C

País de Origem

China

Detalhes do produto

Gemini A Series

Tyco Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 107,77

R$ 107,77 Each (Sem VAT)

TE Connectivity SPDT, On-(On) Rocker Switch PCB
Selecione o tipo de embalagem

R$ 107,77

R$ 107,77 Each (Sem VAT)

TE Connectivity SPDT, On-(On) Rocker Switch PCB
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 107,77
25 - 99R$ 102,14
100 - 249R$ 84,53
250 - 499R$ 83,59
500+R$ 82,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Contact Configuration

SPDT

Switch Operation

On-(On)

Panel Cut Out Width

10.6mm

Panel Cut Out Height

17.96mm

Contact Current Rating

5 A

Illuminated

No

Actuator Colour

Black

Mounting Type

PCB

AC Voltage Rating

125V

Actuator Shape

Rectangular

DC Voltage Rating

28V

Panel Cut Out Size

17.96 x 10.62mm

Case Material

Thermoplastic

Contact Material

Silver

Minimum Operating Temperature

-30°C

Contact Resistance

10mΩ

Operating Temperature Range

-30 → +85°C

Mechanical Life

400000Operations

Maximum Operating Temperature

+85°C

País de Origem

China

Detalhes do produto

Gemini A Series

Tyco Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more