TE Connectivity AMP-LATCH 609 Series 2.54mm Pitch Right Angle Cable Mount IDC Connector, Socket, 20 Way, 2 Row

Nº de Estoque RS: 454-2716Marca: TE ConnectivityPart Number: 1-1658526-3
brand-logo
Ver tudo em IDC Connectors

Documentos Técnicos

Especificações

Number Of Contacts

20

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

AMP-LATCH 609

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Material

Beryllium Copper

Housing Material

Thermoplastic

Detalhes do produto

TE Connectivity AMP-Latch 609 Series 2.54 mm IDC Ribbon Cable Socket Connectors

These AMP-Latch 609 series ribbon cable sockets feature IDC contacts for producing fast and economical mass terminations without the need for preparing or stripping wire. The tuning fork contacts of these AMP -Latch 609 series ribbon cable sockets have a military approved design at an affordable cost. The contacts provide uniform latching of the contacts and connect the housing with the connector cover. The housings of these AMP -Latch 609 series IDC sockets are made from UL 94V-0 thermoplastic and feature military and centre polarization. Versions of these AMP -Latch 609 series IDC ribbon cable connectors are available with a strain relief for extra support and strength. These strain reliefs can also be ordered separately.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

P.O.A.

TE Connectivity AMP-LATCH 609 Series 2.54mm Pitch Right Angle Cable Mount IDC Connector, Socket, 20 Way, 2 Row
Selecione o tipo de embalagem

P.O.A.

TE Connectivity AMP-LATCH 609 Series 2.54mm Pitch Right Angle Cable Mount IDC Connector, Socket, 20 Way, 2 Row

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Number Of Contacts

20

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

AMP-LATCH 609

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Material

Beryllium Copper

Housing Material

Thermoplastic

Detalhes do produto

TE Connectivity AMP-Latch 609 Series 2.54 mm IDC Ribbon Cable Socket Connectors

These AMP-Latch 609 series ribbon cable sockets feature IDC contacts for producing fast and economical mass terminations without the need for preparing or stripping wire. The tuning fork contacts of these AMP -Latch 609 series ribbon cable sockets have a military approved design at an affordable cost. The contacts provide uniform latching of the contacts and connect the housing with the connector cover. The housings of these AMP -Latch 609 series IDC sockets are made from UL 94V-0 thermoplastic and feature military and centre polarization. Versions of these AMP -Latch 609 series IDC ribbon cable connectors are available with a strain relief for extra support and strength. These strain reliefs can also be ordered separately.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em