TE Connectivity, HDSCS Automotive Connector Socket Black Plug-In 6 Way 1-1703773-1

Nº de Estoque RS: 183-9115Marca: TE ConnectivityPart Number: 1-1703773-1Distrelec Article No.: 30272989
brand-logo
Ver tudo em Conectores Automotivos

Documentos Técnicos

Especificações

Number Of Contacts

6

Type

Tab Housing

Gender

Female

Number Of Rows

2

Current Rating

20A

Mounting Type

Plug-In

Series

HDSCS

Colour

Black

IP Rating

IP67, IP6K9K

Height

27mm

Width

27.6mm

Housing Material

Glass Filled PBT

Depth

47.1mm

Maximum Operating Temperature

+140°C

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Informações de estoque temporariamente indisponíveis.

R$ 13.360,80

R$ 35,16 Each (In a Box of 380) (Sem VAT)

TE Connectivity, HDSCS Automotive Connector Socket Black Plug-In 6 Way 1-1703773-1

R$ 13.360,80

R$ 35,16 Each (In a Box of 380) (Sem VAT)

TE Connectivity, HDSCS Automotive Connector Socket Black Plug-In 6 Way 1-1703773-1
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number Of Contacts

6

Type

Tab Housing

Gender

Female

Number Of Rows

2

Current Rating

20A

Mounting Type

Plug-In

Series

HDSCS

Colour

Black

IP Rating

IP67, IP6K9K

Height

27mm

Width

27.6mm

Housing Material

Glass Filled PBT

Depth

47.1mm

Maximum Operating Temperature

+140°C

Contact Plating

Tin

Minimum Operating Temperature

-40°C