TE Connectivity, 1-1718 Automotive Connector Socket Black Cable Mount 4 Way, Wire Termination 1-1718628-1

Nº de Estoque RS: 473-793Marca: TE ConnectivityPart Number: 1-1718628-1
brand-logo
Ver tudo em Conectores Automotivos

Documentos Técnicos

Especificações

Type

Housing for Female Terminals

Number Of Contacts

4

Gender

Female

Number Of Rows

1

Current Rating

34A

Mounting Type

Cable Mount

Series

1-1718

Colour

Black

Termination Method

Wire

País de Origem

Hungary

R$ 3.825,90

R$ 3.825,90 1 Pack of 55 (Sem VAT)

TE Connectivity, 1-1718 Automotive Connector Socket Black Cable Mount 4 Way, Wire Termination 1-1718628-1

R$ 3.825,90

R$ 3.825,90 1 Pack of 55 (Sem VAT)

TE Connectivity, 1-1718 Automotive Connector Socket Black Cable Mount 4 Way, Wire Termination 1-1718628-1

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Type

Housing for Female Terminals

Number Of Contacts

4

Gender

Female

Number Of Rows

1

Current Rating

34A

Mounting Type

Cable Mount

Series

1-1718

Colour

Black

Termination Method

Wire

País de Origem

Hungary