Documentos Técnicos
Especificações
Brand
TE ConnectivityConnector Type
Plug
Body Material
Nylon 66
Length
22.9mm
Colour
Natural
Number Of Contacts
1
Tab Width
6.35mm
Series
Positive Lock .250 Mk II
País de Origem
Japan
Detalhes do produto
TE Connectivity Positive Lock MK II 250 Series Receptacle Housings
Positive Lock MK II 250 series housings for use with Positive Lock MK II 250 series crimp receptacle terminals. These Positive Lock MK II connector housings provide insulation to the receptacles and feature internal locking ramps which help provide a secure connection. A latch on the receptacle engages with a ramp in the connector housing and prevents disconnection when the wire is pulled. The Positive Lock receptacle housing also acts as a removal tool. When the housing is pulled back the ramped housing wall pushes down the latch on the receptacle causing the mated tab to become unlocked.
TE Connectivity Positive Lock Range
R$ 10.245,26
R$ 10.245,26 1 Bag of 1000 (Sem VAT)
1
R$ 10.245,26
R$ 10.245,26 1 Bag of 1000 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityConnector Type
Plug
Body Material
Nylon 66
Length
22.9mm
Colour
Natural
Number Of Contacts
1
Tab Width
6.35mm
Series
Positive Lock .250 Mk II
País de Origem
Japan
Detalhes do produto
TE Connectivity Positive Lock MK II 250 Series Receptacle Housings
Positive Lock MK II 250 series housings for use with Positive Lock MK II 250 series crimp receptacle terminals. These Positive Lock MK II connector housings provide insulation to the receptacles and feature internal locking ramps which help provide a secure connection. A latch on the receptacle engages with a ramp in the connector housing and prevents disconnection when the wire is pulled. The Positive Lock receptacle housing also acts as a removal tool. When the housing is pulled back the ramped housing wall pushes down the latch on the receptacle causing the mated tab to become unlocked.