TE Connectivity, Dynamic 3000 Series Receptacle Connector Housing, 5.08?mm Pitch, 3 Way, 1 Row Horizontal
Nº de Estoque RS: 279-8743Marca: TE ConnectivityPart Number: 1-178128-3Distrelec Article No.: 30384914

Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
3
Number Of Rows
1
Pitch
5.08?mm
Gender
Receptacle
Mounting Type
Cable Mount
Series
Dynamic 3000 Series
Body Orientation
Horizontal
Termination Method
Crimp
Informações de estoque temporariamente indisponíveis.
R$ 7.600,00
R$ 19,00 Each (In a Bag of 400) (Sem VAT)
TE Connectivity, Dynamic 3000 Series Receptacle Connector Housing, 5.08?mm Pitch, 3 Way, 1 Row Horizontal
400
R$ 7.600,00
R$ 19,00 Each (In a Bag of 400) (Sem VAT)
TE Connectivity, Dynamic 3000 Series Receptacle Connector Housing, 5.08?mm Pitch, 3 Way, 1 Row Horizontal
Informações de estoque temporariamente indisponíveis.
400
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
3
Number Of Rows
1
Pitch
5.08?mm
Gender
Receptacle
Mounting Type
Cable Mount
Series
Dynamic 3000 Series
Body Orientation
Horizontal
Termination Method
Crimp