TE Connectivity 2.54mm Pitch Vertical 8 Way, Through Hole Standard Pin Ladder IC Dip Socket, 1A

Nº de Estoque RS: 185-9851Marca: TE ConnectivityPart Number: 1-2199298-2
brand-logo
Ver tudo em DIL Soquetes

Documentos Técnicos

Especificações

Number Of Contacts

8

Mounting Type

Through Hole

Pin Type

Standard

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Ladder

Termination Method

Solder

Contact Plating

Tin

Current Rating

1A

Orientation

Vertical

Length

7.62mm

Width

10mm

Depth

5.1mm

Dimensions

7.62 x 10 x 5.1mm

Minimum Operating Temperature

-40°C

Voltage Rating

250 V ac/dc

Maximum Operating Temperature

+105°C

Housing Material

PBT

Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 102,50

R$ 4,10 Each (In a Pack of 25) (Sem VAT)

TE Connectivity 2.54mm Pitch Vertical 8 Way, Through Hole Standard Pin Ladder IC Dip Socket, 1A
Selecione o tipo de embalagem

R$ 102,50

R$ 4,10 Each (In a Pack of 25) (Sem VAT)

TE Connectivity 2.54mm Pitch Vertical 8 Way, Through Hole Standard Pin Ladder IC Dip Socket, 1A
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
25 - 75R$ 4,10R$ 102,50
100 - 975R$ 3,73R$ 93,25
1000 - 1975R$ 3,59R$ 89,75
2000 - 2975R$ 3,41R$ 85,25
3000+R$ 3,26R$ 81,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

8

Mounting Type

Through Hole

Pin Type

Standard

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Ladder

Termination Method

Solder

Contact Plating

Tin

Current Rating

1A

Orientation

Vertical

Length

7.62mm

Width

10mm

Depth

5.1mm

Dimensions

7.62 x 10 x 5.1mm

Minimum Operating Temperature

-40°C

Voltage Rating

250 V ac/dc

Maximum Operating Temperature

+105°C

Housing Material

PBT

Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more