TE Connectivity 1-406541 Series Female RJ45 Socket, Through Hole, Cat5 Right Angle 1 Port 8P8C -Way

Nº de Estoque RS: 782-0823Marca: TE ConnectivityPart Number: 1-406541-1
brand-logo
Ver tudo em Ethernet Connectors

Documentos Técnicos

Especificações

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8P8C

Shield Type

Unshielded

Orientation

Right Angle

Series

1-406541

Series Number

1-406541

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Detalhes do produto

TE Connectivity Cat 5 RJ45 Single Port Modular Jack Connectors

TE Connectivity brings you a range of superb PCB mounted RJ45 connectors. Built from a solid flame-retardant polyester and pre-loaded gold-plated contacts, these small connectors and brilliant and high quality. They also feature EMI/RFI shielding and come with integrated LED's, so you can identify the line status and collisions.

Standards

Meet FCC rules and regulations part 68 as supported by Telecommunications Industry Association (TIA-1096-A).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 281,35

R$ 56,27 Each (In a Pack of 5) (Sem VAT)

TE Connectivity 1-406541 Series Female RJ45 Socket, Through Hole, Cat5 Right Angle 1 Port 8P8C -Way

R$ 281,35

R$ 56,27 Each (In a Pack of 5) (Sem VAT)

TE Connectivity 1-406541 Series Female RJ45 Socket, Through Hole, Cat5 Right Angle 1 Port 8P8C -Way
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 56,27R$ 281,35
25 - 45R$ 48,55R$ 242,75
50 - 95R$ 43,43R$ 217,15
100 - 245R$ 38,16R$ 190,80
250+R$ 36,32R$ 181,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8P8C

Shield Type

Unshielded

Orientation

Right Angle

Series

1-406541

Series Number

1-406541

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Detalhes do produto

TE Connectivity Cat 5 RJ45 Single Port Modular Jack Connectors

TE Connectivity brings you a range of superb PCB mounted RJ45 connectors. Built from a solid flame-retardant polyester and pre-loaded gold-plated contacts, these small connectors and brilliant and high quality. They also feature EMI/RFI shielding and come with integrated LED's, so you can identify the line status and collisions.

Standards

Meet FCC rules and regulations part 68 as supported by Telecommunications Industry Association (TIA-1096-A).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more